Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6107 | |
|---|---|
DigiKey Part Number | M39003/01-6107-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6107 |
Description | CAP TANT 6.8UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6107 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5044 | Vishay Sprague | 0 | M39003/01-5044-ND | kr.51.05860 | Direct |
| M39003/01-5244 | Vishay Sprague | 0 | M39003/01-5244-ND | kr.69.67340 | Direct |
| M39003/01-5444 | Vishay Sprague | 0 | M39003/01-5444-ND | kr.67.97620 | Direct |
| M39003/01-5644 | Vishay Sprague | 0 | M39003/01-5644-ND | kr.55.58280 | Direct |
| M39003/01-2304 | Vishay Sprague | 6 | M39003/01-2304-ND | kr.75.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.47260 | kr.8,247.26 |
| Unit Price without VAT: | kr.82.47260 |
|---|---|
| Unit Price with VAT: | kr.103.09075 |





