
M39003/01-2545 | |
|---|---|
DigiKey Part Number | M39003/01-2545-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2545 |
Description | CAP TANT 6.8UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2545 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.60000 | kr.77.60 |
| 10 | kr.59.62800 | kr.596.28 |
| 50 | kr.52.46100 | kr.2,623.05 |
| 100 | kr.50.24200 | kr.5,024.20 |
| 500 | kr.46.48260 | kr.23,241.30 |
| 1.000 | kr.45.31762 | kr.45,317.62 |
| Unit Price without VAT: | kr.77.60000 |
|---|---|
| Unit Price with VAT: | kr.97.00000 |

