Direct
Direct
Direct
Direct

M39003/01-6027 | |
|---|---|
DigiKey Part Number | M39003/01-6027-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6027 |
Description | CAP TANT 27UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6027 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2256 | Vishay Sprague | 0 | M39003/01-2256-ND | kr.43.77200 | Direct |
| M39003/01-2496 | Vishay Sprague | 0 | M39003/01-2496-ND | kr.46.87670 | Direct |
| M39003/01-2736 | Vishay Sprague | 0 | M39003/01-2736-ND | kr.49.69670 | Direct |
| M39003/01-2976 | Vishay Sprague | 0 | M39003/01-2976-ND | kr.42.03170 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.24420 | kr.6,224.42 |
| Unit Price without VAT: | kr.62.24420 |
|---|---|
| Unit Price with VAT: | kr.77.80525 |


