M39003/01-2736 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.46.87670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.82.47260
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.62.24420
Datasheet
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2736

DigiKey Part Number
M39003/01-2736-ND
Manufacturer
Manufacturer Product Number
M39003/01-2736
Description
CAP TANT 27UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2736 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
10 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2256Vishay Sprague0M39003/01-2256-NDkr.43.77200Direct
M39003/01-2496Vishay Sprague0M39003/01-2496-NDkr.46.87670Direct
M39003/01-6026Vishay Sprague0M39003/01-6026-NDkr.82.47260Direct
M39003/01-6027Vishay Sprague0M39003/01-6027-NDkr.62.24420Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.49.69670kr.4,969.67
Unit Price without VAT:kr.49.69670
Unit Price with VAT:kr.62.12088