Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5719 | |
|---|---|
DigiKey Part Number | M39003/01-5719-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5719 |
Description | CAP TANT 10UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5719 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5119 | Vishay Sprague | 0 | M39003/01-5119-ND | kr.300.65550 | Direct |
| M39003/01-5319 | Vishay Sprague | 0 | M39003/01-5319-ND | kr.491.73050 | Direct |
| M39003/01-5519 | Vishay Sprague | 0 | M39003/01-5519-ND | kr.316.91100 | Direct |
| M39003/01-6296 | Vishay Sprague | 0 | M39003/01-6296-ND | kr.310.02300 | Direct |
| M39003/01-2418 | Vishay Sprague | 0 | M39003/01-2418SP-ND | kr.237.69300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.297.11450 | kr.5,942.29 |
| Unit Price without VAT: | kr.297.11450 |
|---|---|
| Unit Price with VAT: | kr.371.39313 |




