
M39003/01-6297 | |
|---|---|
DigiKey Part Number | 1012-1076-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6297 |
Description | CAP TANT 10UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6297 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.89000 | kr.295.89 |
| 10 | kr.246.49900 | kr.2,464.99 |
| 50 | kr.226.73360 | kr.11,336.68 |
| 100 | kr.220.60730 | kr.22,060.73 |
| Unit Price without VAT: | kr.295.89000 |
|---|---|
| Unit Price with VAT: | kr.369.86250 |

