Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5648 | |
|---|---|
DigiKey Part Number | M39003/01-5648-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5648 |
Description | CAP TANT 39UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5648 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5048 | Vishay Sprague | 0 | M39003/01-5048-ND | kr.121.81050 | Direct |
| M39003/01-5248 | Vishay Sprague | 0 | M39003/01-5248-ND | kr.149.67450 | Direct |
| M39003/01-5448 | Vishay Sprague | 0 | M39003/01-5448-ND | kr.194.63150 | Direct |
| M39003/01-6118 | Vishay Sprague | 0 | M39003/01-6118-ND | kr.258.93850 | Direct |
| M39003/01-2311 | Vishay Sprague | 0 | M39003/01-2311-ND | kr.92.68150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.255.64150 | kr.5,112.83 |
| Unit Price without VAT: | kr.255.64150 |
|---|---|
| Unit Price with VAT: | kr.319.55188 |



