M39003/01-8119 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.92.68150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.113.52700
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.147.56350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.193.54750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.195.98850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.205.01000
Datasheet
39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8119

DigiKey Part Number
M39003/01-8119-ND
Manufacturer
Manufacturer Product Number
M39003/01-8119
Description
CAP TANT 39UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2311Vishay Sprague0M39003/01-2311-NDkr.92.68150Direct
M39003/01-2551Vishay Sprague0M39003/01-2551-NDkr.113.52700Direct
M39003/01-2791Vishay Sprague0M39003/01-2791-NDkr.147.56350Direct
M39003/01-3031Vishay Sprague0M39003/01-3031-NDkr.193.54750Direct
M39003/01-6119Vishay Sprague0M39003/01-6119-NDkr.195.98850Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.261.69950kr.5,233.99
Unit Price without VAT:kr.261.69950
Unit Price with VAT:kr.327.12438