Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5610 | |
|---|---|
DigiKey Part Number | M39003/01-5610-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5610 |
Description | CAP TANT 4.7UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5610 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5010 | Vishay Sprague | 0 | M39003/01-5010-ND | kr.41.02170 | Direct |
| M39003/01-5210 | Vishay Sprague | 0 | M39003/01-5210-ND | kr.40.28690 | Direct |
| M39003/01-5410 | Vishay Sprague | 0 | M39003/01-5410-ND | kr.45.05140 | Direct |
| M39003/01-6023 | Vishay Sprague | 0 | M39003/01-6023-ND | kr.49.51540 | Direct |
| M39003/01-2254 | Vishay Sprague | 100 | M39003/01-2254SP-ND | kr.58.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.06480 | kr.6,206.48 |
| Unit Price without VAT: | kr.62.06480 |
|---|---|
| Unit Price with VAT: | kr.77.58100 |



