M39003/01-5010 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.49.51540
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: kr.58.14000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.32190
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.34.74700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.34.74700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.57.76000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.34.74700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.45.41660
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.37.98480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.41440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.40.28690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.38.63030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.46.23830
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5010

DigiKey Part Number
M39003/01-5010-ND
Manufacturer
Manufacturer Product Number
M39003/01-5010
Description
CAP TANT 4.7UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6023Vishay Sprague0M39003/01-6023-NDkr.49.51540Direct
M39003/01-2254Vishay Sprague100M39003/01-2254SP-NDkr.58.14000Similar
M39003/01-2255Vishay Sprague0M39003/01-2255-NDkr.36.32190Similar
M39003/01-2494Vishay Sprague0M39003/01-2494SP-NDkr.34.74700Similar
M39003/01-2495Vishay Sprague0M39003/01-2495-NDkr.34.74700Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.41.02170kr.4,102.17
Unit Price without VAT:kr.41.02170
Unit Price with VAT:kr.51.27713