M39003/01-5297 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.67.97620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.54.40860
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.53.59460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.53.05190
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.51.87450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.47.69580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.46.60280
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.87050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.52.05580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.60.17800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.59.36840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.73.95100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.72.79330
Datasheet
0.15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5297

DigiKey Part Number
M39003/01-5297-ND
Manufacturer
Manufacturer Product Number
M39003/01-5297
Description
CAP TANT 0.15UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5097Vishay Sprague0M39003/01-5097-NDkr.67.97620Direct
M39003/01-2385Vishay Sprague0M39003/01-2385-NDkr.54.40860Similar
M39003/01-2386Vishay Sprague0M39003/01-2386-NDkr.53.59460Similar
M39003/01-2625Vishay Sprague0M39003/01-2625-NDkr.53.05190Similar
M39003/01-2626Vishay Sprague0M39003/01-2626-NDkr.51.87450Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.71.36810kr.7,136.81
Unit Price without VAT:kr.71.36810
Unit Price with VAT:kr.89.21013