
M39003/01-2386 | |
|---|---|
DigiKey Part Number | M39003/01-2386-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2386 |
Description | CAP TANT 0.15UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2386 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.53.59460 | kr.5,359.46 |
| Unit Price without VAT: | kr.53.59460 |
|---|---|
| Unit Price with VAT: | kr.66.99325 |

