M39003/01-5238 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.95.80050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.159.37800
Datasheet

Similar


Vishay Sprague
In Stock: 19
Unit Price: kr.99.28000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.70.63700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.75.82950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.72.75450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.81.57050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.77.84250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.96.17800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.92.30400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.122.36850
Datasheet

Similar


Vishay Sprague
In Stock: 14
Unit Price: kr.153.30000
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: kr.186.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.138.73500
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5238

DigiKey Part Number
M39003/01-5238-ND
Manufacturer
Manufacturer Product Number
M39003/01-5238
Description
CAP TANT 47UF 5% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5038Vishay Sprague0M39003/01-5038-NDkr.95.80050Direct
M39003/01-6092Vishay Sprague0M39003/01-6092-NDkr.159.37800Direct
M39003/01-2295Vishay Sprague19M39003/01-2295SP-NDkr.99.28000Similar
M39003/01-2296Vishay Sprague0M39003/01-2296-NDkr.70.63700Similar
M39003/01-2535Vishay Sprague0M39003/01-2535-NDkr.75.82950Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.98.91050kr.1,978.21
Unit Price without VAT:kr.98.91050
Unit Price with VAT:kr.123.63813