Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-2775 | |
|---|---|
DigiKey Part Number | M39003/01-2775SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2775 |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2775 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2535 | Vishay Sprague | 0 | M39003/01-2535-ND | kr.75.82950 | Direct |
| M39003/01-6092 | Vishay Sprague | 0 | M39003/01-6092-ND | kr.159.37800 | Direct |
| M39003/01-6093 | Vishay Sprague | 0 | 1012-1064-ND | kr.122.36850 | Direct |
| M39003/01-2296 | Vishay Sprague | 0 | M39003/01-2296-ND | kr.70.63700 | Similar |
| M39003/01-2536 | Vishay Sprague | 0 | M39003/01-2536-ND | kr.72.75450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.81.57050 | kr.1,631.41 |
| Unit Price without VAT: | kr.81.57050 |
|---|---|
| Unit Price with VAT: | kr.101.96313 |




