Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5018 | |
|---|---|
DigiKey Part Number | M39003/01-5018-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5018 |
Description | CAP TANT 220UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6042 | Vishay Sprague | 0 | M39003/01-6042-ND | kr.258.93850 | Direct |
| M39003/01-2265 | Vishay Sprague | 20 | M39003/01-2265SP-ND | kr.123.31000 | Similar |
| M39003/01-2266 | Vishay Sprague | 0 | M39003/01-2266-ND | kr.89.55900 | Similar |
| M39003/01-2505 | Vishay Sprague | 0 | M39003/01-2505-ND | kr.113.52700 | Similar |
| M39003/01-2506 | Vishay Sprague | 0 | M39003/01-2506-ND | kr.109.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.121.81050 | kr.2,436.21 |
| Unit Price without VAT: | kr.121.81050 |
|---|---|
| Unit Price with VAT: | kr.152.26313 |




