Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-7043 | |
|---|---|
DigiKey Part Number | M39003/01-7043-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7043 |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7043 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2505 | Vishay Sprague | 0 | M39003/01-2505-ND | kr.113.52700 | Direct |
| M39003/01-2745 | Vishay Sprague | 0 | M39003/01-2745-ND | kr.147.56350 | Direct |
| M39003/01-2985 | Vishay Sprague | 0 | M39003/01-2985-ND | kr.193.54750 | Direct |
| M39003/01-6043 | Vishay Sprague | 0 | 1012-1058-ND | kr.247.70000 | Direct |
| M39003/01-2266 | Vishay Sprague | 0 | M39003/01-2266-ND | kr.89.55900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.205.01000 | kr.4,100.20 |
| Unit Price without VAT: | kr.205.01000 |
|---|---|
| Unit Price with VAT: | kr.256.26250 |




