Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

M39003/01-7024 | |
|---|---|
DigiKey Part Number | M39003/01-7024SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7024 |
Description | CAP TANT 4.7UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7024 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2734 | Vishay Sprague | 0 | M39003/01-2734-ND | kr.57.76000 | Direct |
| M39003/01-2974 | Vishay Sprague | 0 | M39003/01-2974-ND | kr.45.41660 | Direct |
| M39003/01-6024 | Vishay Sprague | 0 | 1012-1054-ND | kr.37.98480 | Direct |
| M39003/01-2255 | Vishay Sprague | 0 | M39003/01-2255-ND | kr.36.32190 | Similar |
| M39003/01-2495 | Vishay Sprague | 0 | M39003/01-2495-ND | kr.34.74700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.40.28690 | kr.4,028.69 |
| Unit Price without VAT: | kr.40.28690 |
|---|---|
| Unit Price with VAT: | kr.50.35863 |




