Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-3086 | |
|---|---|
DigiKey Part Number | M39003/01-3086-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3086 |
Description | CAP TANT 3.3UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2366 | Vishay Sprague | 0 | M39003/01-2366-ND | kr.49.51540 | Direct |
| M39003/01-2606 | Vishay Sprague | 0 | M39003/01-2606-ND | kr.51.69320 | Direct |
| M39003/01-2846 | Vishay Sprague | 0 | M39003/01-2846-ND | kr.56.57560 | Direct |
| M39003/01-6208 | Vishay Sprague | 0 | M39003/01-6208-ND | kr.88.74860 | Direct |
| M39003/01-6209 | Vishay Sprague | 96 | M39003/01-6209-ND | kr.100.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.77200 | kr.4,377.20 |
| Unit Price without VAT: | kr.43.77200 |
|---|---|
| Unit Price with VAT: | kr.54.71500 |


