
M39003/01-6209 | |
|---|---|
DigiKey Part Number | M39003/01-6209-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6209 |
Description | CAP TANT 3.3UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6209 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.36000 | kr.100.36 |
| 10 | kr.78.45800 | kr.784.58 |
| 50 | kr.69.70320 | kr.3,485.16 |
| 100 | kr.66.99290 | kr.6,699.29 |
| 500 | kr.62.40222 | kr.31,201.11 |
| 1.000 | kr.60.97920 | kr.60,979.20 |
| Unit Price without VAT: | kr.100.36000 |
|---|---|
| Unit Price with VAT: | kr.125.45000 |

