Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

M39003/01-3032 | |
|---|---|
DigiKey Part Number | M39003/01-3032SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3032 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6120 | Vishay Sprague | 0 | M39003/01-6120-ND | kr.258.93850 | Direct |
| M39003/01-6121 | Vishay Sprague | 15 | 1012-1069-ND | kr.247.70000 | Direct |
| M39003/01-2313 | Vishay Sprague | 18 | M39003/01-2313-ND | kr.119.45000 | Similar |
| M39003/01-2553 | Vishay Sprague | 0 | M39003/01-2553-ND | kr.109.79000 | Similar |
| M39003/01-2793 | Vishay Sprague | 0 | M39003/01-2793-ND | kr.142.41850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.85000 | kr.244.85 |
| 10 | kr.201.90400 | kr.2,019.04 |
| 50 | kr.184.72220 | kr.9,236.11 |
| 100 | kr.179.39790 | kr.17,939.79 |
| Unit Price without VAT: | kr.244.85000 |
|---|---|
| Unit Price with VAT: | kr.306.06250 |




