M39003/01-2793 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 18
Unit Price: kr.119.45000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.109.79000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.258.93850
Datasheet

Direct


Vishay Sprague
In Stock: 15
Unit Price: kr.247.70000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.189.20450
Datasheet
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2793

DigiKey Part Number
M39003/01-2793-ND
Manufacturer
Manufacturer Product Number
M39003/01-2793
Description
CAP TANT 47UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2793 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2313Vishay Sprague18M39003/01-2313-NDkr.119.45000Direct
M39003/01-2553Vishay Sprague0M39003/01-2553-NDkr.109.79000Direct
M39003/01-6120Vishay Sprague0M39003/01-6120-NDkr.258.93850Direct
M39003/01-6121Vishay Sprague151012-1069-NDkr.247.70000Direct
M39003/01-6122Vishay Sprague0M39003/01-6122-NDkr.189.20450Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.142.41850kr.2,848.37
Unit Price without VAT:kr.142.41850
Unit Price with VAT:kr.178.02313