
T322D396K010AT | |
|---|---|
DigiKey Part Number | 399-9900-ND |
Manufacturer | |
Manufacturer Product Number | T322D396K010AT |
Description | CAP TANT 39UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µF Molded Tantalum Capacitors 10 V Axial 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D396K010AT Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 10 | kr.33.88100 | kr.338.81 |
| 50 | kr.29.14240 | kr.1,457.12 |
| 100 | kr.27.67730 | kr.2,767.73 |
| 500 | kr.25.19680 | kr.12,598.40 |
| 1.000 | kr.24.42827 | kr.24,428.27 |
| 2.500 | kr.23.61612 | kr.59,040.30 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |

