Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2617 | |
|---|---|
DigiKey Part Number | M39003/01-2617-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2617 |
Description | CAP TANT 15UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2617 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2377 | Vishay Sprague | 21 | M39003/01-2377-ND | kr.133.65000 | Direct |
| M39003/01-6228 | Vishay Sprague | 0 | M39003/01-6228-ND | kr.176.14400 | Direct |
| M39003/01-6229 | Vishay Sprague | 2 | M39003/01-6229-ND | kr.167.82000 | Direct |
| M39003/01-2378 | Vishay Sprague | 0 | M39003/01-2378-ND | kr.91.07400 | Similar |
| M39003/01-2618 | Vishay Sprague | 0 | M39003/01-2618-ND | kr.102.10550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.102.10550 | kr.2,042.11 |
| Unit Price without VAT: | kr.102.10550 |
|---|---|
| Unit Price with VAT: | kr.127.63188 |


