
M39003/01-6229 | |
|---|---|
DigiKey Part Number | M39003/01-6229-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6229 |
Description | CAP TANT 15UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6229 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.82000 | kr.167.82 |
| 10 | kr.135.42900 | kr.1,354.29 |
| 50 | kr.122.48120 | kr.6,124.06 |
| 100 | kr.118.46920 | kr.11,846.92 |
| 500 | kr.111.67314 | kr.55,836.57 |
| Unit Price without VAT: | kr.167.82000 |
|---|---|
| Unit Price with VAT: | kr.209.77500 |

