Direct
Direct
Direct

M39003/01-2525 | |
|---|---|
DigiKey Part Number | M39003/01-2525-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2525 |
Description | CAP TANT 8.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2525 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2285 | Vishay Sprague | 0 | M39003/01-2285-ND | kr.43.77200 | Direct |
| M39003/01-6075 | Vishay Sprague | 0 | M39003/01-6075-ND | kr.82.47260 | Direct |
| M39003/01-6076 | Vishay Sprague | 0 | M39003/01-6076-ND | kr.62.24420 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.87670 | kr.4,687.67 |
| Unit Price without VAT: | kr.46.87670 |
|---|---|
| Unit Price with VAT: | kr.58.59588 |


