Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6075 | |
|---|---|
DigiKey Part Number | M39003/01-6075-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6075 |
Description | CAP TANT 8.2UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6075 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5031 | Vishay Sprague | 0 | M39003/01-5031-ND | kr.50.96600 | Direct |
| M39003/01-5231 | Vishay Sprague | 0 | M39003/01-5231-ND | kr.65.02560 | Direct |
| M39003/01-5431 | Vishay Sprague | 0 | M39003/01-5431-ND | kr.69.32160 | Direct |
| M39003/01-5631 | Vishay Sprague | 0 | M39003/01-5631-ND | kr.55.84780 | Direct |
| M39003/01-2285 | Vishay Sprague | 0 | M39003/01-2285-ND | kr.43.15510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.85.23620 | kr.8,523.62 |
| Unit Price without VAT: | kr.85.23620 |
|---|---|
| Unit Price with VAT: | kr.106.54525 |


