Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2283 | |
|---|---|
DigiKey Part Number | M39003/01-2283SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2283 |
Description | CAP TANT 2.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2283 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6072 | Vishay Sprague | 0 | M39003/01-6072-ND | kr.49.51540 | Direct |
| M39003/01-6073 | Vishay Sprague | 0 | 1012-1061-ND | kr.60.48000 | Direct |
| M39003/01-2284 | Vishay Sprague | 44 | M39003/01-2284-ND | kr.62.70000 | Similar |
| M39003/01-2524 | Vishay Sprague | 0 | M39003/01-2524-ND | kr.39.09050 | Similar |
| M39003/01-2764 | Vishay Sprague | 0 | M39003/01-2764-ND | kr.36.04420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.70000 | kr.62.70 |
| 10 | kr.47.49900 | kr.474.99 |
| 50 | kr.41.42940 | kr.2,071.47 |
| 100 | kr.39.55080 | kr.3,955.08 |
| 500 | kr.36.37068 | kr.18,185.34 |
| 1.000 | kr.35.38519 | kr.35,385.19 |
| Unit Price without VAT: | kr.62.70000 |
|---|---|
| Unit Price with VAT: | kr.78.37500 |



