Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06MC684KSHR | |
|---|---|
DigiKey Part Number | 718-CWR06MC684KSHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06MC684KSHR |
Description | CWR06MC684KSHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 2005 (5113 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate S (0.001%) |
Voltage - Rated 35 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 10Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06MB684KS | Vishay Sprague | 0 | 718-CWR06MB684KS-ND | kr.107.77667 | Parametric Equivalent |
| CWR06MB684KS/HR | Vishay Sprague | 0 | 718-CWR06MB684KS/HRTR-ND | kr.90.70385 | Parametric Equivalent |
| CWR06MB684KS/TR | Vishay Sprague | 0 | 718-CWR06MB684KS/TR-ND | kr.90.70384 | Parametric Equivalent |
| CWR06MB684KSA | Vishay Sprague | 0 | 718-CWR06MB684KSA-ND | kr.113.87320 | Parametric Equivalent |
| CWR06MB684KSB | Vishay Sprague | 0 | 718-CWR06MB684KSB-ND | kr.125.87187 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.85.02792 | kr.106,284.90 |
| Unit Price without VAT: | kr.85.02792 |
|---|---|
| Unit Price with VAT: | kr.106.28490 |

