CWR06KK475KB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.146.79347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.78107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.164.59080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.167.68240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.148.40520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.154.38600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.166.27040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.169.18187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.144.73240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.150.63947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.162.46720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.165.56307
Datasheet
New at DigiKey
Image for CWR06KK475KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KK475KB

DigiKey Part Number
718-CWR06KK475KB-ND
Manufacturer
Manufacturer Product Number
CWR06KK475KB
Description
CWR06KK475KB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.144.73240kr.10,854.93
Unit Price without VAT:kr.144.73240
Unit Price with VAT:kr.180.91550