CWR06KC475KB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.145.60267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.127.24234
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.127.24235
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.21693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.165.34547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.168.80093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.05360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.128.82178
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.147.38000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.128.82177
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.153.99387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.87813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.87813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.167.22147
Datasheet
New at DigiKey
Image for CWR06KC475KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KC475KB

DigiKey Part Number
718-CWR06KC475KB-ND
Manufacturer
Manufacturer Product Number
CWR06KC475KB
Description
CWR06KC475KB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Bulk
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KB475KBVishay Sprague0718-CWR06KB475KB-NDkr.145.60267Parametric Equivalent
CWR06KB475KB/HRVishay Sprague0718-CWR06KB475KB/HRTR-NDkr.127.24234Parametric Equivalent
CWR06KB475KB/TRVishay Sprague0718-CWR06KB475KB/TR-NDkr.127.24235Parametric Equivalent
CWR06KB475KBAVishay Sprague0718-CWR06KB475KBA-NDkr.152.21693Parametric Equivalent
CWR06KB475KBBVishay Sprague0718-CWR06KB475KBB-NDkr.165.34547Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.147.38040kr.11,053.53
Unit Price without VAT:kr.147.38040
Unit Price with VAT:kr.184.22550