CWR06KB475KB/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.145.60267
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.127.24235
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.21693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.165.34547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.168.80093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.147.38040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.05360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.128.82178
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.147.38000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.128.82177
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.153.99387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.87813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.87813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.167.22147
Datasheet
New at DigiKey
Image for CWR06KB475KB/HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB475KB/HR

DigiKey Part Number
718-CWR06KB475KB/HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06KB475KB/HR
Description
CWR06KB475KBHR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KB475KBVishay Sprague0718-CWR06KB475KB-NDkr.145.60267Parametric Equivalent
CWR06KB475KB/TRVishay Sprague0718-CWR06KB475KB/TR-NDkr.127.24235Parametric Equivalent
CWR06KB475KBAVishay Sprague0718-CWR06KB475KBA-NDkr.152.21693Parametric Equivalent
CWR06KB475KBBVishay Sprague0718-CWR06KB475KBB-NDkr.165.34547Parametric Equivalent
CWR06KB475KBCVishay Sprague0718-CWR06KB475KBC-NDkr.168.80093Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.127.24234kr.63,621.17
Manufacturers Standard Package
Unit Price without VAT:kr.127.24234
Unit Price with VAT:kr.159.05293