Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC334MMB | |
|---|---|
DigiKey Part Number | 718-CWR06KC334MMB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06KC334MMB |
Description | CWR06KC334MMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 25 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB334MM | Vishay Sprague | 0 | 718-CWR06KB334MM-ND | kr.72.33893 | Parametric Equivalent |
| CWR06KB334MM/HR | Vishay Sprague | 0 | 718-CWR06KB334MM/HRTR-ND | kr.60.11682 | Parametric Equivalent |
| CWR06KB334MM/TR | Vishay Sprague | 0 | 718-CWR06KB334MM/TR-ND | kr.60.11683 | Parametric Equivalent |
| CWR06KB334MMA | Vishay Sprague | 0 | 718-CWR06KB334MMA-ND | kr.78.57373 | Parametric Equivalent |
| CWR06KB334MMB | Vishay Sprague | 0 | 718-CWR06KB334MMB-ND | kr.90.79387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.92.52360 | kr.6,939.27 |
| Unit Price without VAT: | kr.92.52360 |
|---|---|
| Unit Price with VAT: | kr.115.65450 |

