CWR06KB334MMC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.72.33893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.60.11682
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.60.11683
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.78.57373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.90.79387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.73.92613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.61.59754
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.61.59754
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.80.23947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.92.52360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.95.33813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.70.09120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.58.04383
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.58.04383
Datasheet
New at DigiKey
Image for CWR06KB334MMC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB334MMC

DigiKey Part Number
718-CWR06KB334MMC-ND
Manufacturer
Manufacturer Product Number
CWR06KB334MMC
Description
CWR06KB334MMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF Conformal Coated Tantalum Capacitors 25 V 1005 (2512 Metric) 15Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±20%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
15Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KB334MMVishay Sprague0718-CWR06KB334MM-NDkr.72.33893Parametric Equivalent
CWR06KB334MM/HRVishay Sprague0718-CWR06KB334MM/HRTR-NDkr.60.11682Parametric Equivalent
CWR06KB334MM/TRVishay Sprague0718-CWR06KB334MM/TR-NDkr.60.11683Parametric Equivalent
CWR06KB334MMAVishay Sprague0718-CWR06KB334MMA-NDkr.78.57373Parametric Equivalent
CWR06KB334MMBVishay Sprague0718-CWR06KB334MMB-NDkr.90.79387Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.93.88680kr.7,041.51
Unit Price without VAT:kr.93.88680
Unit Price with VAT:kr.117.35850