Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JH474JBC | |
|---|---|
DigiKey Part Number | 718-CWR06JH474JBC-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JH474JBC |
Description | CWR06JH474JBC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate B (0.1%) |
Voltage - Rated 20 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 16Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB474JB | Vishay Sprague | 0 | 718-CWR06JB474JB-ND | kr.168.55187 | Parametric Equivalent |
| CWR06JB474JBA | Vishay Sprague | 0 | 718-CWR06JB474JBA-ND | kr.174.27053 | Parametric Equivalent |
| CWR06JB474JBB | Vishay Sprague | 0 | 718-CWR06JB474JBB-ND | kr.185.81867 | Parametric Equivalent |
| CWR06JB474JBC | Vishay Sprague | 0 | 718-CWR06JB474JBC-ND | kr.188.82120 | Parametric Equivalent |
| CWR06JC474JB | Vishay Sprague | 0 | 718-CWR06JC474JB-ND | kr.170.11320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.186.76293 | kr.14,007.22 |
| Unit Price without VAT: | kr.186.76293 |
|---|---|
| Unit Price with VAT: | kr.233.45366 |

