CWR06JB474JBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.168.55187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.174.27053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.188.82120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.170.11320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.150.55471
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.150.55471
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.175.82680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.187.36387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.190.19240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.166.46560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.147.03982
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.147.03982
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.172.27973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.183.75600
Datasheet
New at DigiKey
Image for CWR06JB474JBB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JB474JBB

DigiKey Part Number
718-CWR06JB474JBB-ND
Manufacturer
Manufacturer Product Number
CWR06JB474JBB
Description
CWR06JB474JBB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 20 V 1005 (2512 Metric) 16Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
B (0.1%)
Voltage - Rated
20 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
16Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06JB474JBVishay Sprague0718-CWR06JB474JB-NDkr.168.55187Parametric Equivalent
CWR06JB474JBAVishay Sprague0718-CWR06JB474JBA-NDkr.174.27053Parametric Equivalent
CWR06JB474JBCVishay Sprague0718-CWR06JB474JBC-NDkr.188.82120Parametric Equivalent
CWR06JC474JBVishay Sprague0718-CWR06JC474JB-NDkr.170.11320Parametric Equivalent
CWR06JC474JB/HRVishay Sprague0718-CWR06JC474JB/HRTR-NDkr.150.55471Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.185.81867kr.13,936.40
Unit Price without VAT:kr.185.81867
Unit Price with VAT:kr.232.27334