CWR06HC225KBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.131.24133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.137.29813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.149.05933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.151.96133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.101.92128
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.98.65547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.132.84747
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.118.92067
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.114.33176
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.118.92065
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.118.92060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.114.33176
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.150.55467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.129.09760
Datasheet
New at DigiKey
Image for CWR06HC225KBC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06HC225KBC

DigiKey Part Number
718-CWR06HC225KBC-ND
Manufacturer
Manufacturer Product Number
CWR06HC225KBC
Description
CWR06HC225KBC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2005 (5113 Metric)
Series
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06HB225KBVishay Sprague0718-CWR06HB225KB-NDkr.131.24133Parametric Equivalent
CWR06HB225KBAVishay Sprague0718-CWR06HB225KBA-NDkr.137.29813Parametric Equivalent
CWR06HB225KBBVishay Sprague0718-CWR06HB225KBB-NDkr.149.05933Parametric Equivalent
CWR06HB225KBCVishay Sprague0718-CWR06HB225KBC-NDkr.151.96133Parametric Equivalent
CWR06HB225KBHRVishay Sprague0718-CWR06HB225KBHRTR-NDkr.101.92128Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.153.45333kr.11,509.00
Unit Price without VAT:kr.153.45333
Unit Price with VAT:kr.191.81666