CWR06FC105MM/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.71.54907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.77.71573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.89.80227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.92.86160
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.69.71213
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.60.92486
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.79.36333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.91.51320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.94.29693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.69.32573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.61.38467
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.40997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.40997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.75.51280
Datasheet
New at DigiKey
Image for CWR06FC105MM/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FC105MM/TR

DigiKey Part Number
718-CWR06FC105MM/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06FC105MM/TR
Description
CWR06FC105MMTR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±20%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06FB105MMVishay Sprague0718-CWR06FB105MM-NDkr.71.54907Parametric Equivalent
CWR06FB105MMAVishay Sprague0718-CWR06FB105MMA-NDkr.77.71573Parametric Equivalent
CWR06FB105MMBVishay Sprague0718-CWR06FB105MMB-NDkr.89.80227Parametric Equivalent
CWR06FB105MMCVishay Sprague0718-CWR06FB105MMC-NDkr.92.86160Parametric Equivalent
CWR06FC105MMVishay Sprague0CWR06FC105MM-NDkr.69.71213Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.60.92486kr.152,312.15
Manufacturers Standard Package
Unit Price without VAT:kr.60.92486
Unit Price with VAT:kr.76.15608