Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06FC105MM/HR | |
|---|---|
DigiKey Part Number | 718-CWR06FC105MM/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06FC105MM/HR |
Description | CWR06FC105MMHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated 10 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06FB105MM | Vishay Sprague | 0 | 718-CWR06FB105MM-ND | kr.73.69533 | Parametric Equivalent |
| CWR06FB105MMA | Vishay Sprague | 0 | 718-CWR06FB105MMA-ND | kr.80.04720 | Parametric Equivalent |
| CWR06FB105MMB | Vishay Sprague | 0 | 718-CWR06FB105MMB-ND | kr.92.49547 | Parametric Equivalent |
| CWR06FB105MMC | Vishay Sprague | 0 | 718-CWR06FB105MMC-ND | kr.95.64693 | Parametric Equivalent |
| CWR06FC105MM | Vishay Sprague | 0 | CWR06FC105MM-ND | kr.69.40947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.60.92486 | kr.76,156.07 |
| Unit Price without VAT: | kr.60.92486 |
|---|---|
| Unit Price with VAT: | kr.76.15608 |


