Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DH106KBB | |
|---|---|
DigiKey Part Number | 718-CWR06DH106KBB-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DH106KBB |
Description | CWR06DH106KBB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6 V 2010 (5025 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2010 (5025 Metric) |
Series | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code E |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB106KB | Vishay Sprague | 0 | 718-CWR06DB106KB-ND | kr.139.51720 | Parametric Equivalent |
| CWR06DB106KBA | Vishay Sprague | 0 | 718-CWR06DB106KBA-ND | kr.145.44547 | Parametric Equivalent |
| CWR06DB106KBB | Vishay Sprague | 0 | 718-CWR06DB106KBB-ND | kr.157.30893 | Parametric Equivalent |
| CWR06DB106KBC | Vishay Sprague | 0 | 718-CWR06DB106KBC-ND | kr.160.01907 | Parametric Equivalent |
| CWR06DB106KBHR | Vishay Sprague | 0 | 718-CWR06DB106KBHRTR-ND | kr.108.32017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.155.29453 | kr.11,647.09 |
| Unit Price without VAT: | kr.155.29453 |
|---|---|
| Unit Price with VAT: | kr.194.11816 |

