CWR06DC106KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.139.51720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.145.44547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.157.30893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.160.01907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.108.32017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.104.84823
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.141.28987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.122.43554
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.122.43550
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.122.43554
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.158.79507
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.161.67680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.137.38787
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.143.50213
Datasheet
New at DigiKey
Image for CWR06DC106KBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DC106KBA

DigiKey Part Number
718-CWR06DC106KBA-ND
Manufacturer
Manufacturer Product Number
CWR06DC106KBA
Description
CWR06DC106KBA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 6 V 2010 (5025 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2010 (5025 Metric)
Series
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
E
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
6 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06DB106KBVishay Sprague0718-CWR06DB106KB-NDkr.139.51720Parametric Equivalent
CWR06DB106KBAVishay Sprague0718-CWR06DB106KBA-NDkr.145.44547Parametric Equivalent
CWR06DB106KBBVishay Sprague0718-CWR06DB106KBB-NDkr.157.30893Parametric Equivalent
CWR06DB106KBCVishay Sprague0718-CWR06DB106KBC-NDkr.160.01907Parametric Equivalent
CWR06DB106KBHRVishay Sprague0718-CWR06DB106KBHRTR-NDkr.108.32017Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.147.12187kr.11,034.14
Unit Price without VAT:kr.147.12187
Unit Price with VAT:kr.183.90234