CWR06DC155KMB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.73.69533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.80.04720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.92.49547
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.95.64693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.27074
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.44366
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.75.31240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.81.74373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.97.12627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.58.53814
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.56.67042
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.71.40533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.40997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.40997
Datasheet
New at DigiKey
Image for CWR06DC155KMB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06DC155KMB

DigiKey Part Number
718-CWR06DC155KMB-ND
Manufacturer
Manufacturer Product Number
CWR06DC155KMB
Description
CWR06DC155KMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
6 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06DB155KMVishay Sprague0718-CWR06DB155KM-NDkr.73.69533Parametric Equivalent
CWR06DB155KMAVishay Sprague0718-CWR06DB155KMA-NDkr.80.04720Parametric Equivalent
CWR06DB155KMBVishay Sprague0718-CWR06DB155KMB-NDkr.92.49547Parametric Equivalent
CWR06DB155KMCVishay Sprague0718-CWR06DB155KMC-NDkr.95.64693Parametric Equivalent
CWR06DB155KMHRVishay Sprague0718-CWR06DB155KMHRTR-NDkr.57.27074Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.94.25800kr.7,069.35
Unit Price without VAT:kr.94.25800
Unit Price with VAT:kr.117.82250