Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06DC155KMA | |
|---|---|
DigiKey Part Number | 718-CWR06DC155KMA-ND |
Manufacturer | |
Manufacturer Product Number | CWR06DC155KMA |
Description | CWR06DC155KMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1005 (2512 Metric) |
Series | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated 6 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06DB155KM | Vishay Sprague | 0 | 718-CWR06DB155KM-ND | kr.73.69533 | Parametric Equivalent |
| CWR06DB155KMA | Vishay Sprague | 0 | 718-CWR06DB155KMA-ND | kr.80.04720 | Parametric Equivalent |
| CWR06DB155KMB | Vishay Sprague | 0 | 718-CWR06DB155KMB-ND | kr.92.49547 | Parametric Equivalent |
| CWR06DB155KMC | Vishay Sprague | 0 | 718-CWR06DB155KMC-ND | kr.95.64693 | Parametric Equivalent |
| CWR06DB155KMHR | Vishay Sprague | 0 | 718-CWR06DB155KMHRTR-ND | kr.57.27074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.81.74373 | kr.6,130.78 |
| Unit Price without VAT: | kr.81.74373 |
|---|---|
| Unit Price with VAT: | kr.102.17966 |

