94SVPD396X0025F8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.13.00000
Datasheet
39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVPD396X0025F8

DigiKey Part Number
94SVPD396X0025F8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94SVPD396X0025F8
Description
CAP ALUM POLY 39UF 20% 25V SMD
Customer Reference
Detailed Description
39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
33.2 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
664 mA @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
39 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SVPD39MPanasonic Industry0PCE5075CT-NDkr.13.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes