Parametric Equivalent

25SVPD39M | |
|---|---|
DigiKey Part Number | PCE5075TR-ND - Tape & Reel (TR) PCE5075CT-ND - Cut Tape (CT) PCE5075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPD39M |
Description | CAP ALUM POLY 39UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPD39M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 33.2 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 664 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94SVPD396X0025F8 | Vishay Sprague | 0 | 94SVPD396X0025F8-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.50800 | kr.85.08 |
| 50 | kr.6.64180 | kr.332.09 |
| 100 | kr.6.05090 | kr.605.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.94254 | kr.2,471.27 |
| 1.000 | kr.4.62858 | kr.4,628.58 |
| 1.500 | kr.4.47017 | kr.6,705.26 |
| 2.500 | kr.4.29362 | kr.10,734.05 |
| 3.500 | kr.4.18987 | kr.14,664.55 |
| 5.000 | kr.4.08967 | kr.20,448.35 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |


