94SVP337X0016F12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 9.372
Unit Price: kr.13.63000
Datasheet

Direct


Nichicon
In Stock: 372
Unit Price: kr.18.64000
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.90813
Datasheet

Similar


Chemi-Con
In Stock: 1.949
Unit Price: kr.20.03000
Datasheet

Similar


Chemi-Con
In Stock: 55
Unit Price: kr.19.91000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.57000
Datasheet

Similar


Nichicon
In Stock: 329
Unit Price: kr.23.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.12.11000
Datasheet
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP337X0016F12

DigiKey Part Number
718-1870-2-ND - Tape & Reel (TR)
718-1870-1-ND - Cut Tape (CT)
718-1870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
94SVP337X0016F12
Description
CAP ALUM POLY 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.58 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
330 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
17mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1C331MCL1GSNichicon9.372493-3056-1-NDkr.13.63000Direct
RPS1C331MCN1GSNichicon372493-3856-1-NDkr.18.64000Direct
MAL218097508E3Vishay Beyschlag/Draloric/BC Components0MAL218097508E3-NDkr.14.90813MFR Recommended
APXA160ARA331MJC0GChemi-Con1.949565-3081-1-NDkr.20.03000Similar
APXA160ARA331MJC0SChemi-Con55565-3251-1-NDkr.19.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes