Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

595D477X96R3R2T | |
|---|---|
DigiKey Part Number | 595D477X96R3R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D477X96R3R2T |
Description | CAP TANT 470UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D477X96R3R2T Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D477X9010R2T | Vishay Sprague | 1.328 | 718-595D477X9010R2TCT-ND | kr.49.07000 | Upgrade |
| 592D477X96R3R2T16H | Vishay Sprague | 0 | 592D477X96R3R2T16H-ND | kr.17.57448 | Similar |
| 592D477X96R3R2T20H | Vishay Sprague | 0 | 592D477X96R3R2T20H-ND | kr.16.98866 | Similar |
| 592D477X96W3R2T20H | Vishay Sprague | 0 | 592D477X96W3R2T20H-ND | kr.16.98866 | Similar |
| 594D477X96R3R2T | Vishay Sprague | 0 | 594D477X96R3R2T-ND | kr.29.77898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.23.92082 | kr.14,352.49 |
| Unit Price without VAT: | kr.23.92082 |
|---|---|
| Unit Price with VAT: | kr.29.90103 |






