
595D477X9010R2T | |
|---|---|
DigiKey Part Number | 718-595D477X9010R2TTR-ND - Tape & Reel (TR) 718-595D477X9010R2TCT-ND - Cut Tape (CT) 718-595D477X9010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D477X9010R2T |
Description | CAP TANT 470UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D477X9010R2T Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.07000 | kr.49.07 |
| 10 | kr.36.53700 | kr.365.37 |
| 50 | kr.31.54020 | kr.1,577.01 |
| 100 | kr.29.99450 | kr.2,999.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.27.14703 | kr.16,288.22 |
| 1.200 | kr.26.37614 | kr.31,651.37 |
| 1.800 | kr.25.98995 | kr.46,781.91 |
| Unit Price without VAT: | kr.49.07000 |
|---|---|
| Unit Price with VAT: | kr.61.33750 |

