Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D226X9035D2T | |
|---|---|
DigiKey Part Number | 595D226X9035D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D226X9035D2T |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9035D2T Models |
Category | ESR (Equivalent Series Resistance) 320mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D226X9035D4T | Vishay Sprague | 0 | 595D226X9035D4T-ND | kr.35.76254 | Direct |
| 293D226X9035D2TE3 | Vishay Sprague | 483 | 718-1071-1-ND | kr.9.19000 | Similar |
| 293D226X9035E2TE3 | Vishay Sprague | 19.116 | 718-1025-1-ND | kr.9.83000 | Similar |
| 593D226X9035D2TE3 | Vishay Sprague | 1.210 | 718-1930-1-ND | kr.9.51000 | Similar |
| 593D226X9035E2TE3 | Vishay Sprague | 227 | 718-1033-1-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.08060 | kr.8,540.30 |
| Unit Price without VAT: | kr.17.08060 |
|---|---|
| Unit Price with VAT: | kr.21.35075 |








