150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X0016D2T

DigiKey Part Number
718-595D157X0016D2TTR-ND - Tape & Reel (TR)
718-595D157X0016D2TCT-ND - Cut Tape (CT)
718-595D157X0016D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D157X0016D2T
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X0016D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
140mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X157M016ATKEMET876399-8414-1-NDkr.16.48000Similar
T495D157M016ATE085KEMET2.367399-5159-1-NDkr.26.44000Similar
TAJD157M016RNJKYOCERA AVX414478-3921-1-NDkr.12.17000Similar
TAJY157M016RNJKYOCERA AVX1.564478-TAJY157M016RNJCT-NDkr.15.41000Similar
TPME157M016R0030KYOCERA AVX1.087478-3632-1-NDkr.38.36000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.26.07600kr.260.76
50kr.22.19640kr.1,109.82
100kr.20.99550kr.2,099.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.96244kr.9,481.22
1.000kr.18.33268kr.18,332.68
1.500kr.18.01709kr.27,025.63
2.500kr.17.66725kr.44,168.12
3.500kr.17.46263kr.61,119.21
Manufacturers Standard Package
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500