Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

594D337X06W3C2T | |
|---|---|
DigiKey Part Number | 594D337X06W3C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D337X06W3C2T |
Description | CAP TANT 330UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D337X06W3C2T Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D337X06R3C2T | Vishay Sprague | 0 | 594D337X06R3C2T-ND | kr.11.63720 | Direct |
| 594D337X96R3C2T | Vishay Sprague | 0 | 594D337X96R3C2T-ND | kr.11.63720 | Upgrade |
| 594D337X96W3C2T | Vishay Sprague | 0 | 594D337X96W3C2T-ND | kr.11.63720 | Upgrade |
| 592D337X06R3C2T16H | Vishay Sprague | 0 | 592D337X06R3C2T16H-ND | kr.10.20429 | Similar |
| 592D337X06R3C2T20H | Vishay Sprague | 0 | 592D337X06R3C2T20H-ND | kr.9.93503 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.63720 | kr.5,818.60 |
| Unit Price without VAT: | kr.11.63720 |
|---|---|
| Unit Price with VAT: | kr.14.54650 |




